
PMPB20SNAX | |
|---|---|
DigiKey Part Number | 2156-PMPB20SNAX-NEX-ND |
Manufacturer | |
Manufacturer Product Number | PMPB20SNAX |
Description | PMPB20SNA - 40V, N-CHANNEL TRENC |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Ta) 2.27W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.27W (Ta), 15W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DFN2020MD-6 |
Rds On (Max) @ Id, Vgs 25mOhm @ 8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.813 | 0,14448 € | 261,94 € |
| Unit Price without VAT: | 0,14448 € |
|---|---|
| Unit Price with VAT: | 0,17193 € |


