
PMPB12UN,115 | |
|---|---|
DigiKey Part Number | 2156-PMPB12UN115-ND |
Manufacturer | |
Manufacturer Product Number | PMPB12UN,115 |
Description | MOSFET N-CH 20V 7.9A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.9A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount 6-DFN2020MD (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 886 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN2020MD (2x2) | |
Package / Case |
| Bulk: | 65963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 444 | 0,58520 € | 259,83 € |
| Unit Price without VAT: | 0,58520 € |
|---|---|
| Unit Price with VAT: | 0,69639 € |

