
PMN40UPEA115 | |
|---|---|
DigiKey Part Number | 2156-PMN40UPEA115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMN40UPEA115 |
Description | NEXPERIA PMN40UPEA - SMALL SIGNA |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta) 500mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1820 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta), 8.33W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 43mOhm @ 3A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 950mV @ 250µA |

