
PMN40LN,135 | |
|---|---|
DigiKey Part Number | 2156-PMN40LN,135-ND |
Manufacturer | |
Manufacturer Product Number | PMN40LN,135 |
Description | MOSFET N-CH 30V 5.4A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.4A (Tc) 1.75W (Tc) Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | PMN40LN,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.8 nC @ 10 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case |
| Bulk: | 24547 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 806 | 0,31447 € | 253,46 € |
| Unit Price without VAT: | 0,31447 € |
|---|---|
| Unit Price with VAT: | 0,37422 € |

