
PMN38EN,135 | |
|---|---|
DigiKey Part Number | 2156-PMN38EN135-ND |
Manufacturer | |
Manufacturer Product Number | PMN38EN,135 |
Description | MOSFET N-CH 30V 5.4A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.4A (Tc) 1.75W (Tc) Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | PMN38EN,135 Models |
Category | Rds On (Max) @ Id, Vgs 38mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 6.1 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 495 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.75W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-74 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 806 | 0,31447 € | 253,46 € |
| Unit Price without VAT: | 0,31447 € |
|---|---|
| Unit Price with VAT: | 0,37422 € |

