
PMN27XPE115 | |
|---|---|
DigiKey Part Number | 2156-PMN27XPE115-ND |
Manufacturer | |
Manufacturer Product Number | PMN27XPE115 |
Description | SMALL SIGNAL FET |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.4A (Ta) 530mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.5 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 10 V |
FET Type | Power Dissipation (Max) 530mW (Ta), 8.33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 3A, 4.5V |

