
PMF63UN,115 | |
|---|---|
DigiKey Part Number | 2156-PMF63UN115-ND |
Manufacturer | |
Manufacturer Product Number | PMF63UN,115 |
Description | NOW NEXPERIA PMF63UN - SC-70 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.8A (Ta) 275mW (Ta), 1.785W (Tc) Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 74mOhm @ 1.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 185 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 275mW (Ta), 1.785W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70 | |
Package / Case |
| Bulk: | 24542 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 0,18072 € | 262,04 € |
| Unit Price without VAT: | 0,18072 € |
|---|---|
| Unit Price with VAT: | 0,21506 € |

