
PMEG6010ESBYL | |
|---|---|
DigiKey Part Number | 2156-PMEG6010ESBYL-ND |
Manufacturer | |
Manufacturer Product Number | PMEG6010ESBYL |
Description | DIODE SCHOTTKY 60V 1A DSN1006-2 |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DSN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.4 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | 20pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |


