
PMEG3002AEB/6X | |
|---|---|
DigiKey Part Number | 2156-PMEG3002AEB/6X-ND |
Manufacturer | |
Manufacturer Product Number | PMEG3002AEB/6X |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Bulk | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 200 mA | Base Product Number |
| Bulk: | 125006 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.230 | 0,11049 € | 246,39 € |
| Unit Price without VAT: | 0,11049 € |
|---|---|
| Unit Price with VAT: | 0,13148 € |

