
PMDPB28UN,115 | |
|---|---|
DigiKey Part Number | 2156-PMDPB28UN115-ND |
Manufacturer | |
Manufacturer Product Number | PMDPB28UN,115 |
Description | MOSFET 2N-CH 20V 4.6A 6HUSON |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A 510mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 4.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 265pF @ 10V | |
Power - Max | 510mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) |
| Bulk: | 310680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,55079 € | 256,67 € |
| Unit Price without VAT: | 0,55079 € |
|---|---|
| Unit Price with VAT: | 0,65544 € |

