
PM8373-NI | |
|---|---|
DigiKey Part Number | 2156-PM8373-NI-ND |
Manufacturer | |
Manufacturer Product Number | PM8373-NI |
Description | IC TRANSCEIVER 6/6 196CABGA |
Customer Reference | |
Detailed Description | 6/6 Transceiver 196-CABGA (15x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 6/6 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-CABGA (15x15) |
| Bulk: | 126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,06721 € | 260,89 € |
| Unit Price without VAT: | 6,06721 € |
|---|---|
| Unit Price with VAT: | 7,21998 € |

