
PM8363-NI | |
|---|---|
DigiKey Part Number | 2156-PM8363-NI-ND |
Manufacturer | |
Manufacturer Product Number | PM8363-NI |
Description | IC TRANSCEIVER FULL 4/4 196CABGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 196-CABGA (15x15) |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 1.0625Gbps |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 196-LBGA |
Protocol Ethernet | Supplier Device Package 196-CABGA (15x15) |
Number of Drivers/Receivers 4/4 |
| Bulk: | 378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,73727 € | 258,22 € |
| Unit Price without VAT: | 11,73727 € |
|---|---|
| Unit Price with VAT: | 13,96735 € |

