Interface 324-PBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5366-PGI

DigiKey Part Number
2156-PM5366-PGI-ND
Manufacturer
Manufacturer Product Number
PM5366-PGI
Description
TEMAP-84, High Density 84/63 Cha
Customer Reference
Detailed Description
Interface 324-PBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
-
Interface
Bus, JTAG, Microprocessor
Voltage - Supply
1.65V ~ 1.95V, 3.04V ~ 3.56V
Package / Case
324-BBGA
Supplier Device Package
324-PBGA (23x23)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:210
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1190,24000 €190,24 €
Unit Price without VAT:190,24000 €
Unit Price with VAT:226,38560 €