Image for PM5316-BGI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5316-BGI

DigiKey Part Number
2156-PM5316-BGI-ND
Manufacturer
Manufacturer Product Number
PM5316-BGI
Description
SPECTRA 4X155 SONET/SDH Payload
Customer Reference
Detailed Description
Telecom IC SONET/SDH 520-SBGA (40x40)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Function
SONET/SDH
Interface
Bus
Number of Circuits
1
Voltage - Supply
3.14V ~ 3.47V
Current - Supply
860mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
520-LBGA Exposed Pad
Supplier Device Package
520-SBGA (40x40)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1300,38000 €300,38 €
Unit Price without VAT:300,38000 €
Unit Price with VAT:357,45220 €