
PLL1706DBQ | |
|---|---|
DigiKey Part Number | 2156-PLL1706DBQ-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PLL1706DBQ |
Description | IC PLL MULTI-CLK GEN 20SSOP |
Customer Reference | |
Detailed Description | PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Multi-Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 36.87MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,21000 € | 260,01 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

