
PIP213-12M,518 | |
|---|---|
DigiKey Part Number | 2156-PIP213-12M518-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | PIP213-12M,518 |
Description | IC HALF BRIDGE DRVR 25A 56HVQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 56-HVQFN (8x8) |
Datasheet | Datasheet |
Category | Current - Output / Channel 25A |
Manufacturer Nexperia USA Inc. | Current - Peak Output 40A |
Packaging Bulk | Voltage - Supply 3.3V ~ 16V |
Part Status Obsolete | Voltage - Load 24V (Max) |
Output Configuration Half Bridge | Operating Temperature -55°C ~ 150°C (TJ) |
Applications Synchronous Buck Converters | Features Bootstrap Circuit, 5V Regulated Output |
Interface PWM | Fault Protection Over Temperature, UVLO |
Load Type Inductive | Mounting Type Surface Mount |
Technology DrMOS | Package / Case 56-VFQFN Exposed Pad |
Rds On (Typ) 3.8mOhm LS, 6.5mOhm HS | Supplier Device Package 56-HVQFN (8x8) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,40241 € | 255,34 € |
| Unit Price without VAT: | 4,40241 € |
|---|---|
| Unit Price with VAT: | 5,23887 € |

