
PIC16C54-H5/SO | |
|---|---|
DigiKey Part Number | 2156-PIC16C54-H5/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C54-H5/SO |
Description | IC MCU 8BIT 768B OTP 18SOIC |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 18-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 25 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 18-SOIC |
Speed 20MHz | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,08240 € | 254,12 € |
| Unit Price without VAT: | 5,08240 € |
|---|---|
| Unit Price with VAT: | 6,04806 € |

