


PHT6N06LT,135 | |
|---|---|
DigiKey Part Number | 2156-PHT6N06LT135-ND |
Manufacturer | |
Manufacturer Product Number | PHT6N06LT,135 |
Description | POWER FIELD-EFFECT TRANSISTOR, 2 |
Customer Reference | |
Detailed Description | N-Channel 55 V 2.5A (Ta) 1.8W (Ta), 8.3W (Tc) Surface Mount SC-73 |
EDA/CAD Models | PHT6N06LT,135 Models |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 5A, 5V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.5 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±13V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.8W (Ta), 8.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-73 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Bulk: | 311604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 0,64593 € | 255,79 € |
| Unit Price without VAT: | 0,64593 € |
|---|---|
| Unit Price with VAT: | 0,76866 € |

