
PHP30NQ15T,127 | |
|---|---|
DigiKey Part Number | 2156-PHP30NQ15T,127-ND |
Manufacturer | |
Manufacturer Product Number | PHP30NQ15T,127 |
Description | MOSFET N-CH 150V 29A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 150 V 29A (Tc) 150W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 63mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2390 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP2572 | onsemi | 0 | FDP2572FS-ND | 2,60000 € | Similar |
| IRFB4321PBF | Infineon Technologies | 3.211 | IRFB4321PBF-ND | 3,44000 € | Similar |
| IRFB4615PBF | Infineon Technologies | 25 | IRFB4615PBF-ND | 1,84000 € | Similar |
| IRFB52N15DPBF | Infineon Technologies | 9.341 | IRFB52N15DPBF-ND | 3,46000 € | Similar |
| STP30NF20 | STMicroelectronics | 1.220 | 497-5825-5-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,42782 € | 255,58 € |
| Unit Price without VAT: | 1,42782 € |
|---|---|
| Unit Price with VAT: | 1,69911 € |

