
PHN203,518 | |
|---|---|
DigiKey Part Number | 2156-PHN203,518-954-ND |
Manufacturer | |
Manufacturer Product Number | PHN203,518 |
Description | MOSFET 2N-CH 30V 6.3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.3A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 7A, 10V |
Manufacturer Nexperia USA Inc. | Vgs(th) (Max) @ Id 2V @ 1mA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 14.6nC @ 10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 560pF @ 20V |
Technology MOSFET (Metal Oxide) | Power - Max 2W (Ta) |
Configuration 2 N-Channel (Dual) | Operating Temperature -55°C ~ 150°C (TJ) |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 6.3A (Ta) | Supplier Device Package 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 423 | 0,60343 € | 255,25 € |
| Unit Price without VAT: | 0,60343 € |
|---|---|
| Unit Price with VAT: | 0,71808 € |

