
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - Boot Block | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | CFI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-VFBGA (7.7x9) |
| Bulk: | 25200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,30474 € | 257,77 € |
| Unit Price without VAT: | 3,30474 € |
|---|---|
| Unit Price with VAT: | 3,93264 € |

