JFET N-Channel 30 V Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF53012

DigiKey Part Number
2156-PF53012-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
PF53012
Description
JFET N-CH 30V TO92-3
Customer Reference
Detailed Description
JFET N-Channel 30 V Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
30 µA @ 10 V
Voltage - Cutoff (VGS off) @ Id
1.7 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2900
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.9000,08606 €249,57 €
Unit Price without VAT:0,08606 €
Unit Price with VAT:0,10241 €