Similar

PESD5V0V1BLD | |
|---|---|
DigiKey Part Number | 2156-PESD5V0V1BLD-NEX-ND |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BLD |
Description | TVS DIODE 5VWM 12.5VC DFN1006D2 |
Customer Reference | |
Detailed Description | 12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 4.8A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |


