
PESD5V0L2-MYL | |
|---|---|
DigiKey Part Number | 2156-PESD5V0L2-MYL-ND |
Manufacturer | |
Manufacturer Product Number | PESD5V0L2-MYL |
Description | TVS DIODE 5VWM 13VC DFN10063 |
Customer Reference | |
Detailed Description | 13V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package |
| Bulk: | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.813 | 0,14630 € | 265,24 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |

