
PESD3V3V4UG,115 | |
|---|---|
DigiKey Part Number | 2156-PESD3V3V4UG115-ND |
Manufacturer | |
Manufacturer Product Number | PESD3V3V4UG,115 |
Description | TVS DIODE 3.3VWM 11VC 5TSSOP |
Customer Reference | |
Detailed Description | 11V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3V4UG,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 16W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package |
| Bulk: | 21917 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 621 | 0,41309 € | 256,53 € |
| Unit Price without VAT: | 0,41309 € |
|---|---|
| Unit Price with VAT: | 0,49158 € |

