
PESD2NFC-SFYL | |
|---|---|
DigiKey Part Number | 2156-PESD2NFC-SFYL-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | PESD2NFC-SFYL |
Description | TVS DIODE 24VWM DSN0603-2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Voltage - Reverse Standoff (Typ) 24V (Max) |
Mfr | Power Line Protection No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Type Zener | Supplier Device Package |
Bidirectional Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.105 | 0,22948 € | 253,58 € |
| Unit Price without VAT: | 0,22948 € |
|---|---|
| Unit Price with VAT: | 0,27308 € |

