
PESD2NFC-LYL | |
|---|---|
DigiKey Part Number | 2156-PESD2NFC-LYL-ND |
Manufacturer | |
Manufacturer Product Number | PESD2NFC-LYL |
Description | TVS DIODE 24VWM DFN1006-2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Power Line Protection | No | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 3760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.158 | 0,22376 € | 259,11 € |
| Unit Price without VAT: | 0,22376 € |
|---|---|
| Unit Price with VAT: | 0,26627 € |

