
PESD1NFC-SFYL | |
|---|---|
DigiKey Part Number | 2156-PESD1NFC-SFYL-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PESD1NFC-SFYL |
Description | TVS DIODE 18VWM 16VC DSN06032 |
Customer Reference | |
Detailed Description | 16V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.28pF @ 1MHz | |
Operating Temperature | -45°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Bulk: | 8730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.158 | 0,22376 € | 259,11 € |
| Unit Price without VAT: | 0,22376 € |
|---|---|
| Unit Price with VAT: | 0,26627 € |

