44V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD15VL1BAZ

DigiKey Part Number
2156-PESD15VL1BAZ-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PESD15VL1BAZ
Description
TVS DIODE 15VWM 44VC SOD323
Customer Reference
Detailed Description
44V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
CAN, Telecom
Part Status
Obsolete
Capacitance @ Frequency
16pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
44V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.