
PEMI8QFN/LT,132 | |
|---|---|
DigiKey Part Number | 2156-PEMI8QFN/LT132-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | PEMI8QFN/LT,132 |
Description | FILTER RC(PI) 65 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 65Ohms, C = 23pF (Total) 16-XFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 65 |
Manufacturer Nexperia USA Inc. | Values R = 65Ohms, C = 23pF (Total) |
Series | ESD Protection Yes |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications LAN, PCS, WAN |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 16-XFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.130" L x 0.047" W (3.30mm x 1.20mm) |
Number of Channels 8 | Height 0.020" (0.50mm) |
Attenuation Value 23dB @ 800MHz ~ 3GHz |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 548 | 0,46745 € | 256,16 € |
| Unit Price without VAT: | 0,46745 € |
|---|---|
| Unit Price with VAT: | 0,55627 € |

