
PEMI4QFN/RG,132 | |
|---|---|
DigiKey Part Number | 2156-PEMI4QFN/RG132-ND |
Manufacturer | |
Manufacturer Product Number | PEMI4QFN/RG,132 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 11pF (Total) 8-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 15dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 11pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | LAN, PCS, WAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Size / Dimension | 0.067" L x 0.047" W (1.70mm x 1.20mm) | |
Height | 0.020" (0.50mm) |
| Bulk: | 36000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.035 | 0,24957 € | 258,30 € |
| Unit Price without VAT: | 0,24957 € |
|---|---|
| Unit Price with VAT: | 0,29699 € |

