
PEMI4QFN/HP,132 | |
|---|---|
DigiKey Part Number | 2156-PEMI4QFN/HP132-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | PEMI4QFN/HP,132 |
Description | FILTER RC(PI) 45 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 45Ohms, C = 18.5pF (Total) 8-XFDFN |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 45 |
Manufacturer Nexperia USA Inc. | Values R = 45Ohms, C = 18.5pF (Total) |
Series | ESD Protection Yes |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications LAN, PCS, WAN |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 8-XFDFN |
Technology RC (Pi) | Size / Dimension 0.067" L x 0.047" W (1.70mm x 1.20mm) |
Number of Channels 4 | Height 0.020" (0.50mm) |
Attenuation Value 17dB @ 800MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.035 | 0,24647 € | 255,10 € |
| Unit Price without VAT: | 0,24647 € |
|---|---|
| Unit Price with VAT: | 0,29330 € |

