
PEMI2STD/LK,115 | |
|---|---|
DigiKey Part Number | 2156-PEMI2STD/LK115-ND |
Manufacturer | |
Manufacturer Product Number | PEMI2STD/LK,115 |
Description | FILTER RC(PI) 65 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 65Ohms, C = 13.5pF (Total) SOT-665 |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 65 |
Manufacturer Nexperia USA Inc. | Values R = 65Ohms, C = 13.5pF (Total) |
Series | ESD Protection Yes |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case SOT-665 |
Technology RC (Pi) | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Number of Channels 2 | Height 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.813 | 0,14448 € | 261,94 € |
| Unit Price without VAT: | 0,14448 € |
|---|---|
| Unit Price with VAT: | 0,17193 € |

