
PEMI2STD/LE,115 | |
|---|---|
DigiKey Part Number | 2156-PEMI2STD/LE115-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | PEMI2STD/LE,115 |
Description | FILTER RC(PI) 65 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 65Ohms, C = 8.5pF (Total) SOT-665 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 65 | |
Values | R = 65Ohms, C = 8.5pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height | 0.024" (0.60mm) |
| Bulk: | 96000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.813 | 0,14630 € | 265,24 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |

