Similar
Similar

ICE65L04F-LVQ100I | |
|---|---|
DigiKey Part Number | ICE65L04F-LVQ100I-ND |
Manufacturer | |
Manufacturer Product Number | ICE65L04F-LVQ100I |
Description | IC FPGA 72 I/O 100VQFP |
Customer Reference | |
Detailed Description | iCE65™ L Field Programmable Gate Array (FPGA) IC 72 81920 3520 100-TQFP |
Datasheet | Datasheet |
Category | Total RAM Bits 81920 |
Mfr | Number of I/O 72 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 440 | Supplier Device Package 100-VQFP (14x14) |
Number of Logic Elements/Cells 3520 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICE40HX4K-CB132 | Lattice Semiconductor Corporation | 0 | 220-1571-ND | 9,96000 € | Similar |
| ICE40LP4K-CM121 | Lattice Semiconductor Corporation | 0 | 220-1569-ND | 8,18029 € | Similar |



