RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 18.5pF (Total) 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMI2QFN/RP,115

DigiKey Part Number
2156-PEMI2QFN/RP115-ND
Manufacturer
Manufacturer Product Number
PEMI2QFN/RP,115
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 18.5pF (Total) 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
23dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 18.5pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
LAN, PCS, WAN
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Size / Dimension
0.057" L x 0.039" W (1.45mm x 1.00mm)
Height
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:15000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4500,18072 €262,04 €
Unit Price without VAT:0,18072 €
Unit Price with VAT:0,21506 €