
PEMI2QFN/HT,115 | |
|---|---|
DigiKey Part Number | 2156-PEMI2QFN/HT115-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | PEMI2QFN/HT,115 |
Description | FILTER RC(PI) 45 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 45Ohms, C = 23pF (Total) 6-XFDFN |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 45 |
Manufacturer Nexperia USA Inc. | Values R = 45Ohms, C = 23pF (Total) |
Series | ESD Protection Yes |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications LAN, PCS, WAN |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 6-XFDFN |
Technology RC (Pi) | Size / Dimension 0.057" L x 0.039" W (1.45mm x 1.00mm) |
Number of Channels 2 | Height 0.020" (0.50mm) |
Attenuation Value 20dB @ 800MHz ~ 3GHz |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.174 | 0,22274 € | 261,50 € |
| Unit Price without VAT: | 0,22274 € |
|---|---|
| Unit Price with VAT: | 0,26506 € |

