
PEMD19,115 | |
|---|---|
DigiKey Part Number | 2156-PEMD19,115-954-ND |
Manufacturer | |
Manufacturer Product Number | PEMD19,115 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 22kOhms | Base Product Number |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.192 | 0,11899 € | 260,83 € |
| Unit Price without VAT: | 0,11899 € |
|---|---|
| Unit Price with VAT: | 0,14160 € |

