
PEF22624EV1.3 | |
|---|---|
DigiKey Part Number | 2156-PEF22624EV1.3-ND |
Manufacturer | Lantiq |
Manufacturer Product Number | PEF22624EV1.3 |
Description | SDFE-2 SYMMETRIC DSL FRONT END, |
Customer Reference | |
Detailed Description | Telecom IC Symmetrical DSL Front End (SDFE) P-LBGA-324 |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Lantiq | Power (Watts) 500 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Symmetrical DSL Front End (SDFE) | Package / Case 324-LBGA |
Interface HDLC, Serial, TDM | Supplier Device Package P-LBGA-324 |
| Bulk: | 10402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,83200 € | 239,16 € |
| Unit Price without VAT: | 47,83200 € |
|---|---|
| Unit Price with VAT: | 56,92008 € |

