
PEF21628EV1X | |
|---|---|
DigiKey Part Number | 2156-PEF21628EV1X-ND |
Manufacturer | |
Manufacturer Product Number | PEF21628EV1X |
Description | PEF21628 - SOCRATES Single-chann |
Customer Reference | |
Detailed Description | Telecom IC EFM-(Ethernet First Mile) Symmetrical DSL Transceiver PG-LBGA-324 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | EFM-(Ethernet First Mile) Symmetrical DSL Transceiver | |
Interface | JTAG, PHY, TDM, UTOPIA | |
Number of Circuits | 1 | |
Voltage - Supply | 1.42V ~ 1.58V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-LBGA | |
Supplier Device Package | PG-LBGA-324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 39,77714 € | 278,44 € |
| Unit Price without VAT: | 39,77714 € |
|---|---|
| Unit Price with VAT: | 47,33480 € |

