
PEF20954HTV1.1 | |
|---|---|
DigiKey Part Number | 2156-PEF20954HTV1.1-ND |
Manufacturer | |
Manufacturer Product Number | PEF20954HTV1.1 |
Description | SIDEC SMART INTEGRATED DIGITAL E |
Customer Reference | |
Detailed Description | Telecom IC Smart Integrated Digital Echo Canceller (SIDEC) PG-TQFP-144-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Smart Integrated Digital Echo Canceller (SIDEC) | |
Interface | PCM, Serial, UCC | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 350mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | PG-TQFP-144-2 |
| Bulk: | 1620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 104,36500 € | 208,73 € |
| Unit Price without VAT: | 104,36500 € |
|---|---|
| Unit Price with VAT: | 124,19435 € |

