
PEB3342HTV2.1 | |
|---|---|
DigiKey Part Number | 2156-PEB3342HTV2.1-600011-ND |
Manufacturer | Lantiq |
Manufacturer Product Number | PEB3342HTV2.1 |
Description | PEB3342 - VINETIC VOICE AND INTE |
Customer Reference | |
Detailed Description | Voice Processor Digital Signal Processor (DSP) PG-TQFP-100 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantiq | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voice Processor | |
Interface | PCM | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | PG-TQFP-100 |
| Bulk: | 42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,45815 € | 255,37 € |
| Unit Price without VAT: | 9,45815 € |
|---|---|
| Unit Price with VAT: | 11,25520 € |

