
PEB3331HTV2.1 | |
|---|---|
DigiKey Part Number | 2156-PEB3331HTV2.1-ND |
Manufacturer | |
Manufacturer Product Number | PEB3331HTV2.1 |
Description | TELEPHONY INTERFACE CIRCUIT |
Customer Reference | |
Detailed Description | Telecom IC Analog Voice Access PG-TQFP-100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Voice Access | |
Interface | Parallel, PCM, Serial | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | PG-TQFP-100 |
| Bulk: | 1693 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,98818 € | 263,74 € |
| Unit Price without VAT: | 11,98818 € |
|---|---|
| Unit Price with VAT: | 14,26593 € |

