
PEB3264HV1.4P | |
|---|---|
DigiKey Part Number | 2156-PEB3264HV1.4P-ND |
Manufacturer | |
Manufacturer Product Number | PEB3264HV1.4P |
Description | SLIC FILTER |
Customer Reference | |
Detailed Description | Telecom IC Dual Channel Subscriber Line Interface Circuit (DuSLIC) P-MQFP-64-1 |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Infineon Technologies | Voltage - Supply 3.135V ~ 3.465V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-QFP |
Function Dual Channel Subscriber Line Interface Circuit (DuSLIC) | Supplier Device Package P-MQFP-64-1 |
Interface IOM-2, PCM |
| Bulk: | 420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,98326 € | 257,28 € |
| Unit Price without VAT: | 5,98326 € |
|---|---|
| Unit Price with VAT: | 7,12008 € |

