
PEB3264HV1.4 | |
|---|---|
DigiKey Part Number | 2156-PEB3264HV1.4-ND |
Manufacturer | |
Manufacturer Product Number | PEB3264HV1.4 |
Description | SLIC FILTER |
Customer Reference | |
Detailed Description | Telecom IC Dual Channel Subscriber Line Interface Circuit (DuSLIC) P-MQFP-64-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Dual Channel Subscriber Line Interface Circuit (DuSLIC) | |
Interface | IOM-2, PCM | |
Number of Circuits | 2 | |
Voltage - Supply | 3.3V | |
Current - Supply | 105mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFP | |
Supplier Device Package | P-MQFP-64-1 |
| Bulk: | 10974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 5,25000 $ | 299,25 $ |
| Unit Price without VAT: | 5,25000 $ |
|---|---|
| Unit Price with VAT: | 6,24750 $ |

