
PEB2095PVA5 | |
|---|---|
DigiKey Part Number | 2156-PEB2095PVA5-ND |
Manufacturer | |
Manufacturer Product Number | PEB2095PVA5 |
Description | OCTAT-P OCTAL TRANSCEICER |
Customer Reference | |
Detailed Description | Telecom IC ISDN P-DIP-24 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Current - Supply 20mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Function ISDN | Package / Case 24-DIP (0.600", 15.24mm) |
Interface IOM-2, PCM | Supplier Device Package P-DIP-24 |
| Bulk: | 490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,11400 € | 252,85 € |
| Unit Price without VAT: | 10,11400 € |
|---|---|
| Unit Price with VAT: | 12,03566 € |

