
PEB2080PVB1 | |
|---|---|
DigiKey Part Number | 2156-PEB2080PVB1-ND |
Manufacturer | |
Manufacturer Product Number | PEB2080PVB1 |
Description | S-BUS INTERFACE CIRCUIT |
Customer Reference | |
Detailed Description | Telecom IC S / T Bus Interface Transceiver P-DIP-22 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Current - Supply 13mA |
Packaging Bulk | Power (Watts) 1 W |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Function S / T Bus Interface Transceiver | Mounting Type Through Hole |
Interface S-Bus | Package / Case 22-DIP (0.400", 10.16mm) |
Number of Circuits 1 | Supplier Device Package P-DIP-22 |
| Bulk: | 795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,00306 € | 252,11 € |
| Unit Price without VAT: | 7,00306 € |
|---|---|
| Unit Price with VAT: | 8,33364 € |

