
PEB2070NV2.4 | |
|---|---|
DigiKey Part Number | 2156-PEB2070NV2.4-ND |
Manufacturer | |
Manufacturer Product Number | PEB2070NV2.4 |
Description | ISDN COMMUNICATIONS CONTROLLER |
Customer Reference | |
Detailed Description | Telecom IC ISDN PG-LCC-28-R |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Current - Supply 8mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function ISDN | Package / Case 28-LCC (J-Lead) |
Interface ISDN, Serial | Supplier Device Package PG-LCC-28-R |
Number of Circuits 1 |
| Bulk: | 8533 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,28927 € | 257,86 € |
| Unit Price without VAT: | 6,28927 € |
|---|---|
| Unit Price with VAT: | 7,48423 € |

