
PEB20570FV3.1 | |
|---|---|
DigiKey Part Number | 2156-PEB20570FV3.1-ND |
Manufacturer | |
Manufacturer Product Number | PEB20570FV3.1 |
Description | LINE & PORT INTERFACE CONTROLLER |
Customer Reference | |
Detailed Description | Telecom IC Line Card Controller PG-TQFP-100-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.13V ~ 3.47V |
Manufacturer Infineon Technologies | Current - Supply 272.6mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Line Card Controller | Package / Case 100-LQFP |
Interface ISDN | Supplier Device Package PG-TQFP-100-3 |
| Bulk: | 2571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,79727 € | 261,77 € |
| Unit Price without VAT: | 23,79727 € |
|---|---|
| Unit Price with VAT: | 28,31875 € |

