
PEB2045PVA3 | |
|---|---|
DigiKey Part Number | 2156-PEB2045PVA3-ND |
Manufacturer | |
Manufacturer Product Number | PEB2045PVA3 |
Description | IC MEMORY DIP-40 |
Customer Reference | |
Detailed Description | Telecom IC P-DIP-40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | P-DIP-40 |
| Bulk: | 560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,61154 € | 267,95 € |
| Unit Price without VAT: | 20,61154 € |
|---|---|
| Unit Price with VAT: | 24,52773 € |

